Unidirectional TVS Diode, 600W Peak Pulse Power, 54V DC Rated Voltage, and 54V Reverse Standoff Voltage. Features a 60V Minimum Breakdown Voltage and 87.1V Clamping Voltage. Designed for surface mount applications with a DO-214AA package, measuring 5.59mm L x 3.94mm W x 2.44mm H. Operates across a wide temperature range from -65°C to 150°C, with a maximum surge current of 100A. This RoHS and REACH SVHC compliant component offers reliable transient voltage suppression.
Taiwan Semiconductor SMBJ54A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 54V |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.