Bidirectional transient voltage suppressor diode in a DO-214AA package, offering 600W peak pulse power and 58V operating supply voltage. Features a 58V reverse standoff voltage, 64.4V minimum breakdown voltage, and 93.6V clamping voltage. Designed for surge protection with a 100A maximum surge current capability and 6.7A peak pulse current. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse leakage current of 1uA. This RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMBJ58CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 58V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.