Surface mount bi-directional TVS diode for surge suppression, featuring a 6V DC rated voltage and 60V reverse standoff voltage. This DO-214AA packaged component offers 600W peak pulse power, 100A max surge current, and a 6.2A peak pulse current. With a clamping voltage of 10.3V and a minimum breakdown voltage of 66.7V, it operates across a wide temperature range of -65°C to 150°C. This RoHS and Lead Free compliant diode is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 6V |
| Width | 3.94mm |
| RoHS | Compliant |