600W bidirectional TVS diode, designed for transient voltage suppression. Features a 6V DC rated voltage and 10.3V clamping voltage, with a maximum breakdown voltage of 73.7V. This surface mount component, housed in a DO-214AA package, offers a maximum surge current of 100A and operates across a temperature range of -65°C to 150°C. It boasts a peak pulse power of 600W and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 73.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| Width | 3.94mm |
| RoHS | Compliant |