The SMBJ78A is a unidirectional surge suppressor diode with a clamping voltage of 126V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in a lead-free DO-214AA case. The diode is designed for use in power distribution applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 78V |
| Width | 3.94mm |
| RoHS | Compliant |