Unidirectional TVS Diode for transient voltage suppression. Features a 10V DC rated voltage and 10V reverse standoff voltage. Offers a peak pulse power of 1.5kW with a peak pulse current of 88.2A and a maximum surge current of 200A. Breakdown voltage ranges from 11.1V minimum to 17V clamping voltage. Operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AB surface mount case, supplied on tape and reel.
Taiwan Semiconductor SMCJ10A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.