Bidirectional Transient Voltage Suppressor (TVS) diode for surge protection, featuring a 110V operating supply voltage and 110V reverse standoff voltage. Offers 1.5kW peak pulse power dissipation with a 5% tolerance, clamping at 177V and a minimum breakdown voltage of 122V. Designed for surface mounting in a DO-214AB package, it handles a maximum surge current of 200A and a peak pulse current of 8.5A. Operating across a wide temperature range from -55°C to 150°C, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Taiwan Semiconductor SMCJ110CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 110V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.