The SMCJ11A is a unidirectional surge suppressor with a clamping voltage of 18.2V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and is packaged in a lead-free DO-214AB case. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Taiwan Semiconductor SMCJ11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMCJ11A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 11V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.