Bidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features a 120V reverse standoff voltage and 1.5kW peak pulse power capability. Offers a 133V minimum breakdown voltage and 193V clamping voltage. Designed for surface mounting in a DO-214AB package, operating from -55°C to 150°C. This lead-free, RoHS, and REACH SVHC compliant component provides single-channel protection.
Taiwan Semiconductor SMCJ120CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ120CA to view detailed technical specifications.
No datasheet is available for this part.