Unidirectional TVS diode for surge suppression, featuring a 12V operating voltage and 19.9V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a maximum breakdown voltage of 14.7V and a minimum of 13.3V. It handles a peak pulse power of 1.5kW and a maximum surge current of 200A, with a wide operating temperature range from -55°C to 150°C. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Taiwan Semiconductor SMCJ12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMCJ12A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.