Bidirectional TVS Diode for surge suppression, featuring a 12V DC rated voltage and 12V reverse standoff voltage. Offers a 19.9V clamping voltage and 14.7V maximum breakdown voltage. Designed for power line protection with a 200A maximum surge current and 1.5kW peak pulse power. Packaged in a DO-214AB SMD/SMT case, this component operates from -55°C to 150°C and is RoHS compliant.
Taiwan Semiconductor SMCJ12CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.