Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 13V Reverse Standoff Voltage, and 21.5V Clamping Voltage. Features a 14.4V Minimum Breakdown Voltage and 69.8A Peak Pulse Current. Designed for surface mount applications in a DO-214AB package, operating from -55°C to 150°C. This silicon diode offers 200A Maximum Surge Current and is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Width | 6.22mm |
| RoHS | Compliant |