The SMCJ14A is a unidirectional surge suppressor with a clamping voltage of 23.2V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and is packaged in a lead-free DO-214AB case. The device is RoHS compliant and meets Reach SVHC requirements.
Sign in to ask questions about the Taiwan Semiconductor SMCJ14A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMCJ14A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 14V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ14A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.