The SMCJ14CA transient voltage suppressor is a bidirectional device with a clamping voltage of 23.2V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AB case. The device is lead-free and RoHS compliant, with a maximum surge current of 200A and a rated voltage of 14V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 14V |
| Width | 6.22mm |
| RoHS | Compliant |