Unidirectional TVS Diode, 1.5kW Peak Pulse Power, designed for transient voltage suppression. Features a 150V DC Rated Voltage and 150V Operating Supply Voltage, with a 243V Clamping Voltage. Handles a Max Surge Current of 200A. Packaged in a DO-214AB case with dimensions of 7.11mm (L) x 6.22mm (W) x 2.62mm (H). Lead Free and RoHS Compliant, operating across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SMCJ150A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ150A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.