Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 15V reverse standoff voltage. Features a 15V operating supply voltage, 24.4V clamping voltage, and 18.5V maximum breakdown voltage. This silicon component, housed in a DO-214AB package, offers a 1.5kW maximum power dissipation and 200A maximum surge current. It operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Taiwan Semiconductor SMCJ15CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.