Unidirectional TVS Diode, 160V reverse standoff voltage, 1.5kW peak pulse power, and 5.8A peak pulse current. Features 178V minimum breakdown voltage and 259V clamping voltage. Designed for surface mount with a DO-214AB package, operating from -55°C to 150°C. This lead-free, RoHS compliant component offers 1 channel of protection.
Taiwan Semiconductor SMCJ160A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 171V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.