Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 160V operating and reverse standoff voltage, with a minimum breakdown voltage of 178V and a clamping voltage of 259V. Handles a peak pulse power of 1.5kW and a maximum surge current of 200A. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AB case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| Width | 6.22mm |
| RoHS | Compliant |