Bidirectional Transient Voltage Suppressor (TVS) Diode, 1.5kW Peak Pulse Power, 250V Max Repetitive Reverse Voltage. Features 18V Reverse Standoff Voltage, 20V Min Breakdown Voltage, and 29.2V Clamping Voltage. Encased in a DO-214AB package with 2 pins, this silicon component offers 53A Peak Pulse Current and 200A Max Surge Current. Operates from -55°C to 150°C, is RoHS compliant, and lead-free.
Taiwan Semiconductor SMCJ18CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.