The SMCJ20CA is a surge suppressor from Taiwan Semiconductor, rated for 20V DC and 1.5kW peak pulse power. It has a clamping voltage of 32.4V and is available in a DO-214AB package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum surge current of 200A and is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Taiwan Semiconductor SMCJ20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMCJ20CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.