The SMCJ26CAHR6 is a bidirectional transient voltage suppressor diode from Taiwan Semiconductor, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 5W and a breakdown voltage range of 28.9V to 31.9V. The device is packaged in a DO-214AB package type and has a dual terminal position. It is suitable for use in applications requiring transient voltage suppression.
Taiwan Semiconductor SMCJ26CAHR6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SMCJ26CAHR6 to view detailed technical specifications.
No datasheet is available for this part.