Unidirectional TVS Diode, 1.5kW peak pulse power, 29A peak pulse current, and 200A max surge current. Features a 33V reverse standoff voltage, 53.3V clamping voltage, and 40.6V max breakdown voltage. Operates from -55°C to 150°C with 5µA leakage current. Packaged in a DO-214AB surface mount case, this RoHS compliant component offers 6.5W power dissipation.
Taiwan Semiconductor SMCJ33A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.