Bidirectional Transient Voltage Suppressor (TVS) diode, 1500W peak pulse power, designed for surface mount applications in a DO-214AB package. Features a 36V reverse standoff voltage, 58.1V clamping voltage, and a minimum breakdown voltage of 40V. Operates across a wide temperature range from -55°C to 150°C, with a low maximum reverse leakage current of 1uA. This RoHS compliant component offers robust protection with a maximum surge current of 200A and a peak pulse current of 25.8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SMCJ36CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ36CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.