Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 6.5W power dissipation. Features a 40V operating and DC rated voltage with a 64.5V clamping voltage. Designed for protection with a maximum surge current of 200A. Housed in a DO-214AB (SMC) package, this single-channel component operates from -55°C to 150°C and is RoHS and REACH SVHC compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Taiwan Semiconductor SMCJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMCJ40CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.