Unidirectional TVS Diode for transient voltage suppression, featuring a 43V DC rated voltage and 1.5kW peak pulse power. This surface mount component offers a 47.8V minimum breakdown voltage and a 69.4V clamping voltage, with a maximum surge current of 200A. Operating across a wide temperature range of -55°C to 150°C, it is housed in a DO-214AB package and is both Lead Free and RoHS Compliant.
Taiwan Semiconductor SMCJ43A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 43V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.