Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package. Features a 43V DC rated voltage and 250V maximum repetitive reverse voltage. Offers a peak pulse power of 1.5kW with a 22A peak pulse current and 200A maximum surge current. Breakdown voltage ranges from 47.8V to 52.8V, with a clamping voltage of 69.4V. Operates across a temperature range of -55°C to 150°C.
Taiwan Semiconductor SMCJ43CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 43V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.