The SMCJ45CA is a bidirectional surge suppressor with a clamping voltage of 72.7V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is packaged in a DO-214AB case. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. With a maximum surge current of 200A, the SMCJ45CA is designed to protect against high-energy transients.
Taiwan Semiconductor SMCJ45CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.