Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 51V DC Rated Voltage, and 51V Reverse Standoff Voltage. Features a 200A Max Surge Current, 18.2A Peak Pulse Current, and 82.4V Clamping Voltage. This silicon diode operates within a -55°C to 150°C temperature range and is housed in a DO-214AB surface mount package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 51V |
| Width | 6.22mm |
| RoHS | Compliant |