The SMCJ51CA transient voltage suppressor from Taiwan Semiconductor is a bidirectional device with a clamping voltage of 82.4V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse power rating of 1.5kW and is packaged in a lead-free DO-214AB package. The device is RoHS compliant and suitable for use in high-temperature applications.
Taiwan Semiconductor SMCJ51CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 51V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.