Bidirectional TVS Diode, SMCJ Series, featuring a 54V DC Rated Voltage and 54V Operating Supply Voltage. This component offers a 87.1V Clamping Voltage and 1.5kW Peak Pulse Power, with a Max Surge Current of 200A. Encased in a DO-214AB (SMC) package, it operates from -55°C to 150°C and is RoHS compliant and Lead Free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 54V |
| Width | 6.22mm |
| RoHS | Compliant |