Surface mount bidirectional transient voltage suppressor (TVS) diode with a 1.5kW peak pulse power rating. Features a 58V reverse standoff voltage and 64.4V minimum breakdown voltage, with a 93.6V clamping voltage. Designed for power line protection with a maximum surge current of 200A and peak pulse current of 16A. Operates across a -55°C to 150°C temperature range, housed in a DO-214AB package. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 58V |
| Width | 6.22mm |
| RoHS | Compliant |