The SMCJ6V5CA is a bidirectional transient voltage suppressor diode from Taiwan Semiconductor, featuring a silicon diode element and a DO-214AB package. It has a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 6.5 volts. The diode is designed to handle a maximum non-repetitive peak reverse power of 1500 watts. The SMCJ6V5CA is a single-element device with two terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.98 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |