The SMCJ85A R6 is a unidirectional surge suppressor from Taiwan Semiconductor with a clamping voltage of 137V and a peak pulse power of 1.5kW. It has a reverse breakdown voltage of 94.4V and a reverse standoff voltage of 85V. The device is designed for surface mount applications and operates over a temperature range of -55°C to 150°C. The SMCJ85A R6 is RoHS compliant and packaged in a tape and reel format.
Taiwan Semiconductor SMCJ85A R6 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 137V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.