Uni-directional TVS diode for circuit protection, featuring a 1500W peak pulse power dissipation and 8.5V reverse stand-off voltage. This single element component offers a maximum clamping voltage of 14.4V and a maximum peak pulse current of 109A. Housed in a 2-pin SMC (DO-214AB) package with inward L-leads, it is designed for surface mounting. The plastic SMD package has maximum dimensions of 7.11mm length, 6.22mm width, and 2.42mm height, with a seated plane height of 2.62mm. Operating temperature range is -55°C to 150°C.
Taiwan Semiconductor SMCJ8.5A R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 8.5V |
| Maximum Reverse Leakage Current | 20uA |
| Maximum Clamping Voltage | 14.4V |
| Maximum Peak Pulse Current | 109A |
| Minimum Breakdown Voltage | 9.44V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.