The SMCJ9V0CA transient voltage suppressor diode from Taiwan Semiconductor features a maximum operating temperature of 150 degrees Celsius and a breakdown voltage range of 10 to 11.1 volts. With a non-repetitive peak reverse power dissipation of 1500 watts, this bidirectional diode is suitable for high-power applications. The device is packaged in the DO-214AB form factor, a surface-mount package designed for compact designs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9 |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 11.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |