The SMDJ24AHR7G is a unidirectional transient voltage suppressor diode from Taiwan Semiconductor. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is constructed with a silicon element and has a maximum reverse voltage of 24V. It can handle a maximum non-repetitive peak reverse power dissipation of 3000W and a maximum power dissipation of 6.5W. The diode is packaged in a DO-214AB package type, which is a small, surface-mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |