The SMDJ28CAHM6G is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 3000W. The diode is packaged in a DO-214AB package type, which is a small, surface-mountable package. The SMDJ28CAHM6G is suitable for use in applications where high voltage suppression is required, such as in automotive and industrial electronics.
Taiwan Semiconductor SMDJ28CAHM6G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SMDJ28CAHM6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.