The SMDJ58CAHR7G is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 58 volts. The device has a maximum power dissipation of 6.5 watts and a non-repetitive peak reverse power dissipation of 3000 watts. It is packaged in a DO-214AB mold with a 2-terminal configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |