DIAC Diode 34V 0.015mA 2-Pin SOD-123 T/R
Taiwan Semiconductor SODDB3T RFG technical specifications.
| Maximum Breakover Current | 0.015mA |
| Maximum Breakover Voltage | 34V |
| Repetitive Peak Off-State Current | 0.01mA |
| Operating Junction Temperature | -40 to 125°C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Family Name | SOD-123 |
| Standard Package Name | SOD-123 |
| Package/Case | SOD-123 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.