15A, 40V, SILICON, RECTIFIER DIODE, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
Checking distributor stock and pricing after the page loads.
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |