TAIWAN SEMICONDUCTOR SR305 Small Signal Schottky Diode, Single, 50 V, 3 A, 700 mV, 80 A, 150 C
Taiwan Semiconductor SR305 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 80A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.