15A, 60V, SILICON, RECTIFIER DIODE, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
Taiwan Semiconductor SR3060PT technical specifications.
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR3060PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.