8A, 20V, SILICON, RECTIFIER DIODE, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN
Taiwan Semiconductor SRAF820 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 150A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.