SCHOTTKY RECTIFIER, 100V, 1A, DO-214AC ROHS COMPLIANT: YES
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SS110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.