The SS12 is a standard schottky diode from Taiwan Semiconductor, packaged in an SMA case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The diode is rated for a maximum surge current of 30A and a maximum reverse leakage current of 400uA. It is compliant with RoHS and Reach SVHC regulations, and is packaged in tape and reel quantities of 7500 units.
Sign in to ask questions about the Taiwan Semiconductor SS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SS12 technical specifications.
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.