General purpose rectifier diode featuring a 1A output current and 40V DC rated voltage. This Schottky diode offers a 1A current rating and a maximum surge current of 30A. Operating within a temperature range of -65°C to 125°C, it exhibits a maximum reverse leakage current of 400uA. Packaged in SMA for tape and reel distribution, this component is lead-free, RoHS compliant, and REACH SVHC compliant.
Taiwan Semiconductor SS14 technical specifications.
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.