General purpose rectifier, this Schottky diode offers a 1A forward current rating and a 50V DC reverse voltage. Featuring a 1A output current and a maximum surge current of 30A, it operates within a temperature range of -65°C to 150°C. The component has a maximum reverse leakage current of 400uA and is housed in an SMA package. This RoHS and REACH SVHC compliant device is supplied on tape and reel.
Taiwan Semiconductor SS15 technical specifications.
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.