The SS16 is a 60V 1A surface mount Schottky diode packaged in an SMA case. It has a maximum operating temperature range of -65°C to 150°C and is compliant with RoHS regulations. The diode's power dissipation is 400mW and its reverse recovery time is 25ns. It is available in quantities of 7500 per reel.
Taiwan Semiconductor SS16 technical specifications.
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.