The SS16R2 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 60V. It has a forward current rating of 1A and a peak non-repetitive surge current of 30A. The diode is packaged in a DO-214AC case and is mounted on the surface of a printed circuit board. It is available on tape and reel for easy handling and assembly. The SS16R2 is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SS16R2 technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.3mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 400uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |