The SS25 diode from Taiwan Semiconductor is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a current rating of 2A and a maximum surge current of 50A. The diode is packaged in an SMB case and is lead free and RoHS compliant. It is also Reach SVHC compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 50A |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |